• Output

  • Voltage

  • Model

  • Height

  • Width


  • Voltage converter

  •  1 - 6 of  6  items. 
 
  • Type:

    Voltage converter

  • Design:

    From 24 to 12 V

  • Output:

    13.8 VDC

  • Voltage:

    18 - 32 V

  • Current:

    10

Weight incl.:

0.41 kg

 
  • Type:

    Voltage converter

  • Design:

    From 24 to 12 V

  • Output:

    13.8 VDC

  • Voltage:

    18 - 32 V

  • Current:

    20

Weight incl.:

0.48 kg

 
  • Type:

    Voltage converter

  • Voltage:

    230 V

  • Model:

    CoolPower EPS 100

  • Weight:

    0.1667 kg

  • Input voltage:

    25 VDC

Weight incl.:

0.87 kg

 
  • Type:

    Voltage converter

  • Design:

    DC / DC

  • Output:

    12.5 VDC

  • Current:

    4

  • Model:

    M 804K

  • Height:

    45 mm

  • Width:

    53 mm

  • Depth:

    120 mm

  • Weight:

    0.25 kg

  • Input voltage:

    20 - 30 VDC

  • Connection:

    Motor vehicle

Weight incl.:

0.36 kg

 
  • Type:

    Voltage converter

  • Design:

    AC/DC

  • Output:

    12 VDC

  • Voltage:

    230 V

  • Current:

    5

  • Model:

    Y50

  • Height:

    65 mm

  • Width:

    115 mm

  • Length:

    170 mm

  • Weight:

    0.5 kg

Weight incl.:

0.37 kg

 
  • Type:

    Voltage converter

  • Design:

    From 24 to 12 V

  • Output:

    13.8 VDC

  • Voltage:

    24 - 30 V

  • Current:

    0.6

  • Height:

    60 mm

  • Length:

    55 mm

  • Depth:

    20 mm

Weight incl.:

0.13 kg