Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRITEST EASY :: TRITEST easy, phase and rotating field tester


BENNING TRITEST easy

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact voltage tester and rotary field tester
    • Technology
    • berührungslos
    • Design
    • Optical
    • Colour
    • Red
    • Model
    • TRITEST® easy
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 200 - 1000 V AC
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • EN 61010-1, CAT IV 600 V, CAT III 1000 V
  • Measures
    • Length
    • 153 mm
    • Width
    • 20 mm
    • Height
    • 25 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Non-contact phase and rotating field tester.

Simple and fast testing of the phase (outer conductor) and the
direction of the rotating field in electrical systems and devices. Compact
and simple testing device for home, commercial and
industrial use. Ideal for fast troubleshooting.

Test functions:
• Testing of the phase (outer conductor) on the isolated ground receptacles,
Branching boxes and automatic circuit breakers, etc...
• Testing of the rotating field direction (L1-L2-L3) in three-phase supply systems via
Illuminated green LED test probe = right rotating field
Illuminated red LED test probe = left rotating field
• Testing for phase balance
Flashing green LED test probe = balanced phase
• Location of cable breaks and interruptions on isolated lines and lines under voltage, e.g. on cable reels and light chains

Features:
• Flash rate of the LED test probe and signal frequency increases with the amount of voltage present
• ON/OFF button with readiness LED for phases and rotating field test
• Automatic switching off (AUTO power OFF) after 5 minutes
• Highest measurement category CAT IV 600 V
• Shock-resistant and dust- and splash-proof ABS enclosure

Scope of delivery: includes batteries, manual, CD-ROM

Technical data
Indicator: visually via LED test probe, acoustically via buzzer
Phase testing: red LED test probe and buzzer, blinking and signal tone rate increases as the voltage increases
Rotating field test: green/red LED testing probe for right/left rotating field
Voltage range: 200 – 1000 V AC
Frequency range: 45 – 65 Hz
ON/OFF switch: with readiness LED for phases and rotating field test
Automatic shut-off: 5 minutes
Measurement category: CAT IV 600 V, CAT III 1000 V
Safety: DIN EN 61010-1
Dimensions (L x W x H): approx. 153 x 20 x 25 mm
Weight: approx. 40 g
Batteries required: 2 x 1.5 V micro-batteries, type AAA



Manufacturer : BENNING
Factory number : 020051
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact voltage tester and rotary field tester
    • Technology
    • berührungslos
    • Design
    • Optical
    • Colour
    • Red
    • Model
    • TRITEST® easy
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 200 - 1000 V AC
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • EN 61010-1, CAT IV 600 V, CAT III 1000 V
  • Measures
    • Length
    • 153 mm
    • Width
    • 20 mm
    • Height
    • 25 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual