Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY TV 432 :: Testboy TV 432 – CEE adapter 32 A with display


TESTBOY TV 432

  • Product Description
  • Technical information
  • General
    • Type
    • Rotating field indicator
    • Technology
    • für 32 A
    • Design
    • For 32 A, with socket with earthing contact
    • Colour
    • Red/white/blue
    • Model
    • TV 432
  • Display
    • Display
    • Glow lamps
  • Implementation
    • Protection class
    • IP44
  • Electrical values
    • Approval
    • IEC/EN 61010-1, DIN VDE 0411
  • Measures
    • Ø
    • 65 mm
    • Length
    • 165 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Testboy TV 432 – CEE adapter for 32 A with phase sequence display

The Testboy TV 432 consists of a combination of CEE plug, protective contact outlet and integrated electronics for phase sequence measurement. The integrated indicator lamps indicate whether wires are missing or have been wired incorrectly. In combination with the Testavit Schuki 2, 2K or 3, the wiring and RCD can be tested for effectiveness.

Technical data
• Display: visual, glow lamps
• Voltage supply: via test object
• Protection class: IP 44
• TÜV/GS: IEC/EN 61010-1, DIN VDE 0411
• Colour: red/white/blue
• Dimensions: 165 x 65 mm
• Weight: 250 g
• Included with delivery: Testboy TV 432 and user manual



Manufacturer : TESTBOY
Factory number : TV 432
Package weight : 0.401 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotating field indicator
    • Technology
    • für 32 A
    • Design
    • For 32 A, with socket with earthing contact
    • Colour
    • Red/white/blue
    • Model
    • TV 432
  • Display
    • Display
    • Glow lamps
  • Implementation
    • Protection class
    • IP44
  • Electrical values
    • Approval
    • IEC/EN 61010-1, DIN VDE 0411
  • Measures
    • Ø
    • 65 mm
    • Length
    • 165 mm
  • Packaging
    • Packaging
    • Einzelverpackung