Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY TV 416 :: Testboy TV 416 – CEE adapter 16 A with display


TESTBOY TV 416

  • Product Description
  • Technical information
  • General
    • Type
    • Rotating field indicator
    • Design
    • For 16 A, with socket with earthing contact
    • Colour
    • Red/white/blue
  • Display
    • Display
    • Glow lamps
  • Implementation
    • Protection class
    • IP 44
  • Measures
    • Ø
    • 65 mm
    • Length
    • 165 mm
Testboy TV 416 – CEE adapter for 16 A with phase sequence display

The Testboy TV 416 consists of a combination of CEE plug, protective contact outlet and integrated electronics for phase sequence measurement. The integrated indicator lamps indicate whether wires are missing or have been wired incorrectly. In combination with the Testavit Schuki 2, 2K or 3, the wiring and RCD can be tested for effectiveness.

Technical data
• Display: visual, glow lamps
• Voltage supply: via test object
• Protection class: IP 44
• TÜV/GS: IEC/EN 61010-1, DIN VDE 0411
• Colour: red/white/blue
• Dimensions: 165 x 65 mm
• Weight: 250 g
• Included with delivery: Testboy TV 416 and user manual



Manufacturer : TESTBOY
Factory number : TV 416
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotating field indicator
    • Design
    • For 16 A, with socket with earthing contact
    • Colour
    • Red/white/blue
  • Display
    • Display
    • Glow lamps
  • Implementation
    • Protection class
    • IP 44
  • Measures
    • Ø
    • 65 mm
    • Length
    • 165 mm