Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY PIII LED :: Testboy Profi III LED voltage tester


TESTBOY PIII LED

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Technology
    • zweipolig
    • Colour
    • Red/black
    • Model
    • Profi III LED
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 6 - 1000 V AC, 6 - 1400 V DC
    • Protection class
    • IP65
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT III 750 V, CAT IV 400 V
  • Measures
    • Length
    • 300 mm
    • Width
    • 75 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The new Profi III LED is an innovative dual-pin voltage tester with wide performance spectrum from Testboy. The Profi III LED meets all the requirements that a specialist has of a modern voltage tester.
The following features and benefits are combined in one device in the Testboy Profi III LED:

• Display of AC voltage from 6 V - 1000 V
• Display of DC voltage from 6 V to 1400 V
• Display of voltages is possible even without a battery
• Single-pin phase test
• Dual-pin rotating field test
• Tests without finger contact
• Continuity test up to 50 kOhm (acoustic/optical)
• FI/RCD test by means of two buttons
• True-to-colour measuring point lighting with white LED
• Screw-off 4 mm probe tip adapter
• IP 65 – can be used under the most adverse working conditions with safety clothing

The Testboy Profi III LED impresses with its user-friendly handling as well as the robust and reliable design and facilitates installation and service technicians with their daily work. Thanks to the highest safety level (CAT IV 1000 V), the dual-pin voltage tester for measurements of hybrid and electric vehicles and photovoltaic systems. An automatic shutoff device prevents the batteries from discharging rapidly. From a voltage of 35 V AC/DC an optical, acoustic and vibrating alert for signalling a life-threatening voltage takes place. The switchable load by means of a pushbutton enables the deliberate triggering of the FI switch, so that the protective conductor can also be measured.

Technical data:
Display: optical, LEDs
Control panel: Light and FI/RCD button
Measuring ranges: automatic measuring range selection
Voltage range: 6 - 1000 V AC/6 - 1400 V DC
Continuity tester: 0 - 50 kOhm optical/acoustic
Phase display: > 100 V AC
Switchable load: 30 mA at 230 V AC
Power supply: 2x 1.5 V AAA
Over-voltage category: CAT IV 400 V / CAT III 750 V
Diode test: Yes
Polarity: Yes (+,- LED)
PELV display: optical, acoustic and vibrating display
Dimensions: 300 x 75 x 20 mm
Protection class: IP 65
Weight: 270 g
Colour: red/black, other colours on request
Standard: IEC 61243-3:2010
Included with delivery: 2x batteries type AAA micro



Manufacturer : TESTBOY
Factory number : TESTBOY PROFI III LED
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Technology
    • zweipolig
    • Colour
    • Red/black
    • Model
    • Profi III LED
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 6 - 1000 V AC, 6 - 1400 V DC
    • Protection class
    • IP65
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT III 750 V, CAT IV 400 V
  • Measures
    • Length
    • 300 mm
    • Width
    • 75 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual