0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY PIII LCD :: Voltage Tester Testboy Profi III LCD


TESTBOY PIII LCD

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Technology
    • zweipolig
    • Colour
    • Red/black
    • Model
    • Profi III LCD+
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 3 - 1000 V AC, 4 - 1400 V DC
    • Protection class
    • IP65
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT III 850 V, CAT IV 500 V
  • Measures
    • Length
    • 300 mm
    • Width
    • 75 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The new Profi III LCD is an innovative, two-pole voltage tester with a broad power spectrum, from the company Testboy.
The Profi III LCD conforms to all requirements that a specialist places on modern voltage testers.

The following functions and advantages are combined in one device in the Testboy Profi III LCD:

Indication of AC voltage from 3 V to 1000 V TRMS
Indication of AC voltage from 3 V to 1000 V RMS
Indication of DC voltage from 4 V to 1400 V
Indication of voltages also possible without battery
Single-pole phase testing
Two-pole phase sequence testing
Testing without fi nger contact
Resistance measurement from 1 – 1999 Ohm
Continuity test 0-50 Ohm with acoustic signal
Frequency indication from 0 – 1000 Hz
Data-Hold function (voltage and resistance)
FI/RCD test using two buttons
Colour fi delity, lighting of the measurement location by a white LED
Removable 4 mm test tips adapter
IP 65 – can be used under the most adverse working
conditions due to protective housing

The Testboy Profi III LCD is convincing through its friendly-to use operation, as well as the robust and safe construction and makes the daily work of installation and service technicians easier. Due to the high safety classifi cation (CAT IV 1000 V) the two-pole voltage tester is also suitable for measurements on hybrid and electric vehicles, as well as photovoltaic installations. An auto power-off facility prevents batteries from discharging too quickly. From a 35 V AC/DC, there is an optical, acoustic and vibratory signal to warn of life-threatening voltage. The switchable load per button enables the RCD switch to be tripped intentionally so that the protective earth can also be measured.

Technical Data:
Display: optical, LC-Display
Operating panel: Light, Data-Hold and FI/RCD button
Measuring ranges: Automatic measuring range selection
Voltage range: 3 - 1000 V AC / 4 - 1400 V DC
Resistance measurement: 1 - 1999 Ohm
Continuity testing: 0 - 50 Ohm with acoustic signal
Frequency measurement: 0 - 1000 Hz
Phase Indication: > 100V AC
Switchable load: 30 mA at 230 V AC
Data hold: Yes (voltage and resistance)
Power supply: 2x 1.5 V AAA
Overload category: CAT IV 500V / CAT III 850V
Diode test: Yes
Polarity: Yes (- in the LCD)
PELV display: optical, acoustic and vibrating indications
Dimension: 300 x 75 x 20 mm
Protection: IP 65
Weight: 270 g
Colour: Red / black, other colours on request
Standard: EN 61243-3:2010
Scope of delivery: 2 x AAA (micro) batteries



Manufacturer : TESTBOY
Factory number : TESTBOY PROFI III LCD+
Package weight : 0.631 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Technology
    • zweipolig
    • Colour
    • Red/black
    • Model
    • Profi III LCD+
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 3 - 1000 V AC, 4 - 1400 V DC
    • Protection class
    • IP65
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT III 850 V, CAT IV 500 V
  • Measures
    • Length
    • 300 mm
    • Width
    • 75 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual