Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY 40 PLUS :: TESTBOY 40 Plus voltage tester


TESTBOY 40 PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Double-pole
    • Colour
    • Red/black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 6 - 400 V AC/DC
    • Protection class
    • IP 44
  • Electrical values
    • Approval
    • CAT III 400 V
  • Measures
    • Length
    • 120 mm
    • Width
    • 60 mm
    • Height
    • 30 mm

Testboy professional LCD – dual-pin voltage tester

Affordable dual-pin voltage tester to display direct and alternating voltages in the range of 6 - 400 V and for phase search against the protective conductor.

Display: 8 LEDs (supply via test object)
Measurement range: 6 - 400 V AC/DC
Safety: CAT III 400V
Protection class: IP44
TÜV/GS: tested and approved, IEC/EN 61243-3
Dimensions: 120 x 60 x 30 mm/100 g
Incl. User manual



Manufacturer : TESTBOY
Factory number : TESTBOY 40 PLUS
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Double-pole
    • Colour
    • Red/black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 6 - 400 V AC/DC
    • Protection class
    • IP 44
  • Electrical values
    • Approval
    • CAT III 400 V
  • Measures
    • Length
    • 120 mm
    • Width
    • 60 mm
    • Height
    • 30 mm