Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY 130 :: Testboy 130 – Non-contact magnetic field tester


TESTBOY 130

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact magnetic field tester
    • Technology
    • berührungslos
    • Colour
    • Black
    • Model
    • 130
  • Display
    • Display
    • LED
  • Implementation
    • Protection class
    • IP44
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • IEC/EN 61010-1
  • Measures
    • Ø
    • 25 mm
    • Length
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung
For fast and precise testing of electromagnetic switches, relays, solenoid coils, contactors, valves and pumps. Builds a field for a magnetic switch by supplying power; this field is recognised by the Testboy 130. An illuminated tip shows all permanent and synthetic magnetic fields. A functional test can be carried out without any set-up time or stopping of machines. Response behaviour: 4 mm.
Incl. 2x AAA batteries, user manual and integrated LED torch

TÜV/GS tested and approved
IEC/EN 61010-1 (DIN VDE 0411)
Protection class: IP44
Dimensions: 160 x 25 mm / 46 g



Manufacturer : TESTBOY
Factory number : TESTBOY130
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact magnetic field tester
    • Technology
    • berührungslos
    • Colour
    • Black
    • Model
    • 130
  • Display
    • Display
    • LED
  • Implementation
    • Protection class
    • IP44
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • IEC/EN 61010-1
  • Measures
    • Ø
    • 25 mm
    • Length
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung