Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY 114 :: Non-contact voltage tester with vibration


TESTBOY 114

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Technology
    • berührungslos
    • Design
    • Optical, vibration
    • Colour
    • Red
    • Model
    • 114
  • Implementation
    • Measurement range
    • 12 -1000 V AC
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT III 1000 V
  • Measures
    • Ø
    • 25 mm
    • Length
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung
With its optical and vibrating display the Testboy 114 the latest evolution of the non-contact voltage tester from Testboy.

The ease of use and variety of different applications make it indispensable for both DIY enthusiasts and also for electricians. For example, an invisible cable break in an extension cable is displayed within a tolerance of only few millimetres. A broken bulb in a chain of lights is located within a few seconds and live conductors detected through e.g. cable connections, cable drums, outlets, switches and sockets.

The enclosure is made of impact-resistant and shatterproof ABS plastic for use in harsh environments. The integrated LED-torch serves as a light source and also to switch between the two measurement ranges (from 12/110 V AC).

The Testboy 114 works with the capacitive measuring method. In contrast to the inductive measuring method, no current flow is required.

• IEC/EN 61010-1 (DIN VDE 0411)

Technical data
Display: optical, vibration
Measurement range: 12 - 1000 V AC
Power supply: 2x 1.5 V
Protection class: IP 40
Over-voltage category: CAT III 1000V
Dimensions: 160 x 25 mm
Weight: 45 g
Integrated LED torch: yes
Colour: red, other colours on request
Included with delivery: 1x user manual, 2x batteries type AAA micro



Manufacturer : TESTBOY
Factory number : TESTBOY 114
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Technology
    • berührungslos
    • Design
    • Optical, vibration
    • Colour
    • Red
    • Model
    • 114
  • Implementation
    • Measurement range
    • 12 -1000 V AC
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT III 1000 V
  • Measures
    • Ø
    • 25 mm
    • Length
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung