Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY 113 :: Non-contact voltage tester with acoustics


TESTBOY 113

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact voltage tester with acoustics
    • Technology
    • berührungslos
    • Design
    • Optical and acoustic
    • Colour
    • Red
    • Model
    • 113
  • Display
    • Display
    • LED/acoustic signal
  • Implementation
    • Measurement range
    • 12 - 1000 V AC
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT III 1000 V
  • Measures
    • Ø
    • 25 mm
    • Length
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The Testboy 113 is a further development of the proven Testboy 110. On the basis of its ease of use and variety of different applications, it is part of the basic equipment of both people doing DIY and also electricians.
The enclosure made from impact-resistant and shatterproof ABS plastic also allows use in harsh environments. An integrated LED torch supports the fast and safe detection of defective lines.

The non-contact Testboy voltage testers detect voltage live conductors through e.g. cable connections, cable drums, sockets, switches and connection boxes. A broken bulb in a chain of lights can be located within a few seconds. An invisible cable break in an extension cable is displayed within only a few millimetres of tolerance.

In contrast to the inductive measuring procedure, the capacitive procedure requires no current flow. This allows interruptions to be displayed quickly and accurately.

The Testboy 113 has been specially developed for the installation trade. It is very handy to use, making it particularly suitable for hard to reach areas.

• IEC/EN 61010-1 (DIN VDE 0411)

Technical data:
Display: optical and acoustic
Measurement range: 12 - 1000 V AC
Power supply: 2x 1.5 V
Over-voltage category: CAT III 1000V
Dimensions: 160 x 25 mm
Weight: 45 g
Integrated LED torch: yes
Colour: red, other colours on request
Included with delivery: 1x user manual, 2x batteries type AAA micro



Manufacturer : TESTBOY
Factory number : TESTBOY 113
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact voltage tester with acoustics
    • Technology
    • berührungslos
    • Design
    • Optical and acoustic
    • Colour
    • Red
    • Model
    • 113
  • Display
    • Display
    • LED/acoustic signal
  • Implementation
    • Measurement range
    • 12 - 1000 V AC
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT III 1000 V
  • Measures
    • Ø
    • 25 mm
    • Length
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung