0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY 110 :: Testboy 110 – Non-contact voltage tester


TESTBOY 110

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Technology
    • berührungslos
    • Design
    • Torch function
    • Colour
    • Red
    • Model
    • 110
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 1000 V
    • Protection class
    • IP44
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 1000 V
  • Measures
    • Ø
    • 25 mm
    • Length
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Testboy 110 – Non-contact voltage tester
Displays from as little as 12 V AC!

The Testboy 110 is a further development of the proven Testboy 100. On the basis of its ease of use and variety of different applications, it is part of the basic equipment of both people doing DIY and also electricians. The enclosure made from impact-resistant and shatterproof ABS plastic also allows use in harsh environments. An integrated LED torch supports the fast and safe detection of defective lines. Thanks to the display from as little as 12 V AC, the voltage tester can also be used for halogen installations.

The non-contact Testboy voltage testers detect voltage live conductors through e.g. cable connections, cable drums, sockets, switches and connection boxes. A broken bulb in a chain of lights can be located within a few seconds. An invisible cable break in an extension cable is displayed within tolerance of only a few millimetres.

In contrast to the inductive measuring procedure, the capacitive procedure requires no current flow. This allows interruptions to be displayed quickly and accurately.

Technical data
• Display: optical
• Measurement range: 12 - 1000 V
• Over-voltage category: CAT III 1000 V
• Protection class: IP 44
• Built-in LED flashlight
• TÜV/GS: IEC/EN 61010-1, DIN VDE 0411
• Colour: red
• Dimensions: 160 x 25 mm
• Weight: 45 g
• Included with delivery: Testboy 110, user manual and 2x micro batteries



Manufacturer : TESTBOY
Factory number : 110
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Technology
    • berührungslos
    • Design
    • Torch function
    • Colour
    • Red
    • Model
    • 110
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 1000 V
    • Protection class
    • IP44
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 1000 V
  • Measures
    • Ø
    • 25 mm
    • Length
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung