Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHUKI 2K :: Testavit Schuki 2K - RCD outlet tester


SCHUKI 2K

  • Product Description
  • Technical information
  • General
    • Type
    • Socket tester
    • Design
    • Adjustable tripping of the RCD
    • Colour
    • White
  • Display
    • Display
    • Optical, glow lamps
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Length
    • 100 mm
    • Width
    • 50 mm
    • Depth
    • 75 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Testavit Schuki 2 - outlet tester with adjustable RCD trigger and connection cable

The testers display all life-threatening outlet connection errors using different signal lamp configurations. This enables technicians to check installations quickly and safely.

The Testavit Schuki 2K is attached to a convenient cable with shockproof plug. This makes testing hard-to-reach outlets more convenient for the user. The Testavit Schuki 2K can be used to inspect outlets, cable reels, equipment cables and connecting cables in 230 V electrical systems. When used with an adapter, it is suitable for use in the leisure sector, e.g. in boats and caravans. It tests correct connection of cables.

Technical data
• Display: visual, glow lamps
• Operating voltage: 230 V/50 Hz
• Power supply: via tested object
• Rated fault current: 10, 30, 100, 300, 500 mA
• Tripping time: 200 msec.
• RCD test: yes
• Over-voltage category: CAT III 600 V
• Protection type: IP 20
• TÜV/GS: IEC/EN 61010-1, DIN VDE 0411
• Colour: white
• Dimensions: 100 x 50 x 75 mm
• Weight: 250 g
• Includes: Schuki 2, user manual and case



Manufacturer : TESTBOY
Factory number : SCHUKI 2K
Package weight : 0.318 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket tester
    • Design
    • Adjustable tripping of the RCD
    • Colour
    • White
  • Display
    • Display
    • Optical, glow lamps
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Length
    • 100 mm
    • Width
    • 50 mm
    • Depth
    • 75 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual