Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROFIPOL+ :: PROFIPOL®+ voltage and continuity tester


PROFIPOL+

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage and continuity tester
    • Colour
    • rot / schwarz
    • Model
    • PROFIPOL®+
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 690 V
    • Protection class
    • IP54
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT II 690 V, CAT III 600 V
  • Packaging
    • Packaging
    • Einzelverpackung

Voltage and continuity tester with single-pole phase indicator.

  • Indicating steps: 12, 24, 50, 120, 230, 400, 690 V, operational even when batteries are empty or removed

  • Acoustic/optical continuity tester (buzzer/yellow LED)

  • Single-pole phase test (red LED)

  • Polarity test (+/- LED)

  • Contactless cable break detector (yellow LED)

  • Test handle lock for one-hand operation on sockets and for safe storage

  • Protection class: IP 54 (dustproof and splashproof)

  • Overvoltage category CAT III 600 V, CAT II 690 V

  • 2x 1.5-V AAA batteries (LR03) included




Manufacturer : BENNING
Factory number : 020023
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage and continuity tester
    • Colour
    • rot / schwarz
    • Model
    • PROFIPOL®+
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 690 V
    • Protection class
    • IP54
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT II 690 V, CAT III 600 V
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual