Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1095 :: AC/DC voltage tester, TÜV-/GS-tested


PEAKTECH 1095

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • TÜV/GS-tested
    • Colour
    • White/blue
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 690 V (AC/DC)
    • Protection class
    • IP 64
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 690 / CAT IV 600 V
  • Measures
    • Width
    • 52 mm
    • Height
    • 255 mm
    • Depth
    • 40 mm
TÜV-/GS-tested, 2-pin voltage tester with LED display for DC and AC voltages from 12 V to 690 V. Also offers a wide variety of measurement tools. Its highlights include measuring point illumination, continuity testing with visual and audible signals and the phase and direction indicator.

• Easy-to-read LED display
• Self-test function
• Tests both DC and AC voltages
• Polarity indication
• Single-pin phase test
• Continuity test function
• Direction indicator
• Integrated torch
• IP 64 enclosure protected against dust and splash water
• Safety: EN 61243-3, TÜV/GS, TÜV Rheinland; CAT III 690 / CAT IV 600 V
• Supplied accessories: user manual and batteries

Voltage AC/DC: 12/24/36/50/120/230/400/690 V
Accuracy (30 - 0% of reading
AC voltage frequency range: 0 - 60 Hz
Operating voltage: 2 x 1.5 V AAA (UM-4) batteries
Dimensions (W x H x D): 52 x 255 x 40 mm
Weight: 215 g



Manufacturer : PEAKTECH
Factory number : P 1095
Package weight : 0.351 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • TÜV/GS-tested
    • Colour
    • White/blue
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 690 V (AC/DC)
    • Protection class
    • IP 64
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 690 / CAT IV 600 V
  • Measures
    • Width
    • 52 mm
    • Height
    • 255 mm
    • Depth
    • 40 mm
Datasheet/manual