0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1030 :: PeakTech AC voltage tester 1030


PEAKTECH 1030

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • optisch und akustisch
    • Colour
    • Blue/white
  • Display
    • Display
    • Acoustic, LED
  • Implementation
    • Measurement range
    • 90 - 1000 V AC
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • EN 61010-1, CAT III 1000 V
  • Measures
    • Length
    • 157 mm
    • Width
    • 26 mm
  • Packaging
    • Packaging
    • Einzelverpackung
PeakTech AC voltage tester 90 - 1000 V AC

User-friendly for non-contact voltage testing from 90 V to 1000 V AC. Simply place the tip in a power outlet, lamp socket or on an insulated cable. Suitable for tracking cables concealed under plaster and localising breaks in cables. If AC voltage is present at the measuring point, this is visually indicated by a flashing red LED and integrated buzzer. If the test point is voltage-free, the probe lights up a steady green.

• Audible and visual signal if voltage is detected
• On and off switch
• Suitable for circuits with 50/60 Hz
• Robust double enclosure, handy size with pocket clip, fits easily in any shirt pocket
• All external surfaces are made of non-conductive material
• Integrated torch with ON/OFF button
• Safety: EN 61010-1; CAT III 1000 V
• Supplied accessories: batteries and user manual.

Technical data:
• Operating range: 90 ~ 1000 V AC, 50/60 Hz
• Operating temperature: -10 - +50°C
• Operating voltage: 2 x 1.5 V AAA (UM-4) batteries
• Dimensions (W x D): 157 x 26 mm
• Weight: 50 g



Manufacturer : PEAKTECH
Factory number : P1030
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • optisch und akustisch
    • Colour
    • Blue/white
  • Display
    • Display
    • Acoustic, LED
  • Implementation
    • Measurement range
    • 90 - 1000 V AC
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • EN 61010-1, CAT III 1000 V
  • Measures
    • Length
    • 157 mm
    • Width
    • 26 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual