0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML Z-CHECK :: METRALINE Z-CHECK, loop resistance measuring instrument


METRALINE Z-CHECK

  • Product Description
  • Technical information
  • General
    • Type
    • Loop resistance meter
    • Colour
    • Black
    • Model
    • METRALINE Z-CHECK
  • Display
    • Display
    • OLED
  • Implementation
    • Measurement range
    • 0-200 ohm
    • Protection class
    • IP43
    • Type of battery
    • 4x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 300 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 70 mm
    • Height
    • 40 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The test instrument is used to measure fault loop impedances and line impedances.
The measuring range of 0 to 200 Ohms (0.27 Ohms to 200 Ohms according to VDE 0413/EN 61557) allows short-circuit current calculation from 0 to 23 kA.

The METRALINE Z-CHECK enables you to carry out the following measurements:

• Fault loop impedance with short-circuit current
• Fault loop impedance with short-circuit current - without tripping the F1 switch
• Line impedance with short-circuit current
• Line voltage
• Phase detection

Features
• Table of common protective devices can be displayed if required
• Digital display, backlit, colour OLED display,
• Switching between a shorter and a more detailed presentation
• LED for measurement point illumination
• Patented means of securing test probes
• Compact and robust - for service calls under harsh conditions and laboratory use

Included with delivery:
Test instrument with mobile test probe, four batteries (AAA), carrying case, quick start guide, CD-ROM with operating instructions, works calibration certificate



Manufacturer : GOSSEN METRAWATT
Factory number : M507A
Package weight : 0.533 kg
RoHS : conform
Technical information
  • General
    • Type
    • Loop resistance meter
    • Colour
    • Black
    • Model
    • METRALINE Z-CHECK
  • Display
    • Display
    • OLED
  • Implementation
    • Measurement range
    • 0-200 ohm
    • Protection class
    • IP43
    • Type of battery
    • 4x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 300 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 70 mm
    • Height
    • 40 mm
  • Packaging
    • Packaging
    • Einzelverpackung