Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML ISO-CHECK :: Insulation measuring instrument, METRALINE ISO-CHECK


METRALINE ISO-CHECK

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • Black
    • Model
    • METRALINE ISO-CHECK
  • Display
    • Display
    • OLED
  • Implementation
    • Measurement range
    • Up to 600 V
    • Protection class
    • IP43
    • Type of battery
    • 4x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 300 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 70 mm
    • Height
    • 40 mm
  • Packaging
    • Packaging
    • Einzelverpackung

This measuring instrument enables you to take measurements of the insulation resistance with test voltages of 50 V to 1000 V according to VDE 0413-1,-2 (EN 61557-1, -2).
The measuring range is from 100 kOhm to 1 GOhm.

Application
Measures the insulation resistance of voltage free devices and systems up to 1000 V, depending on the version
Measures surge suppressors up to 1000 V, depending on the version
Checks test objects for voltage

Features
Insulation resistance measuring
with test voltages from 50 V to 1000 V
Voltage measurement up to 600 V
Measures voltage surge protection devices with test voltages from 50 V to 1000 V
Table of common varistors can be displayed if required
Digital display, backlit, colour OLED display
Indication of dangerous, exposed voltage
LED for measurement point illumination
Patented means of securing test probes
Compact and robust - for service calls under harsh conditions and laboratory use

Delivery:
Test instrument with mobile test probe including four batteries (AAA), carrying case, quick start guide, CD-ROM with operating instructions, works calibration certificate



Manufacturer : GOSSEN METRAWATT
Factory number : M507C
Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • Black
    • Model
    • METRALINE ISO-CHECK
  • Display
    • Display
    • OLED
  • Implementation
    • Measurement range
    • Up to 600 V
    • Protection class
    • IP43
    • Type of battery
    • 4x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 300 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 70 mm
    • Height
    • 40 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual