Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRAVOLT 12D +L :: Voltage and continuity tester


METRAVOLT 12D +L

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage and continuity tester
    • Colour
    • Black
    • Model
    • METRAVOLT 12D
  • Display
    • Display
    • LED/LCD
  • Implementation
    • Measurement range
    • 24 - 1000 V AC, 24 - 1500 V DC
    • Protection class
    • IP65
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Approval
    • CAT IV 600 V, CAT III 1000 V
  • Measures
    • Length
    • 240 mm
    • Width
    • 62 mm
    • Height
    • 39 mm
  • Packaging
    • Packaging
    • Einzelverpackung

The voltage and continuity tester with phase, polarity and rotary field testing is particularly suitable for the most demanding technicians and engineers.

• Voltage testing up to 1200 V AC and 1500 V DC
• Phase and rotary field indicator
• Polarity and continuity testing/resistance measurement
• CAT IV 600 V, CAT III 1000 V provide a high level of protection
• Protection rating IP 65
• Illuminated display + 5 LEDs
• Including battery and operating instructions



Manufacturer : GOSSEN METRAWATT
Factory number : M630G
Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage and continuity tester
    • Colour
    • Black
    • Model
    • METRAVOLT 12D
  • Display
    • Display
    • LED/LCD
  • Implementation
    • Measurement range
    • 24 - 1000 V AC, 24 - 1500 V DC
    • Protection class
    • IP65
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Approval
    • CAT IV 600 V, CAT III 1000 V
  • Measures
    • Length
    • 240 mm
    • Width
    • 62 mm
    • Height
    • 39 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual