Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE T90 :: Voltage and continuity tester T90


FLUKE T90

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Colour
    • Yellow/black
    • Model
    • T90
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 690 V AC/DC
    • Protection class
    • IP54
    • Type of battery
    • 2x AA (Mignon)
  • Electrical values
    • Approval
    • CAT II 690 V, CAT III 600 V
  • Measures
    • Length
    • 230 mm
    • Width
    • 65 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Einzelverpackung

The new Fluke voltage and continuity testers with the latest measurement and safety/security technology are now even more stable and user-friendly than ever before. They simplify your work and offer the best combination of security, ease of use and direct notifications in all work situations.

• Safety specification: CAT II 690 V, CAT III 600 V, HSE GS 38 (probes), IEC EN 61243-3: 2010
• LED display
• Continuity test with audible signal
• Backlit reading display
• Battery voltage display
• Voltage detection even when batteries are discharged
• Improved accommodation of the test probes for secure storage
• Rapid determination of live conductors using a single-pole phase test
• Slide-on probes, guard for test probes and accessories for storage
• Guard for test probes and accessories for storage. With the guard you always have one hand free when opening the safety sockets.
• Detection of damaged test leads with WearGuard™ insulation

Technical data:
DC and AC voltage: 12 V - 690 V
Continuity test: 0 - 400 kO
Frequency measurement: 0 / 40 - 400 Hz
Response time (LEDs): < 0.5 s
200 k ohm input impedance: power consumption 3.5 mA at 690 V / current consumption 1.15 mA at 230 V
Safety specification: CAT II 690 V, CAT III 600 V
IP specification: IP54
Power supply: 2 AA batteries
Net weight: 180 g
Dimensions (L x W x H): 23 x 6.5 x 3.8 cm



Manufacturer : FLUKE
Factory number : 4016945
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Colour
    • Yellow/black
    • Model
    • T90
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 690 V AC/DC
    • Protection class
    • IP54
    • Type of battery
    • 2x AA (Mignon)
  • Electrical values
    • Approval
    • CAT II 690 V, CAT III 600 V
  • Measures
    • Length
    • 230 mm
    • Width
    • 65 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual