0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR VP52 :: Non-contact voltage tester + torch


FLIR VP52

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact voltage tester + torch
    • Technology
    • berührungslos
    • Design
    • Optical, vibration
    • Colour
    • Black
    • Model
    • VP52
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 90 -1000 V / 24 - 1000 V
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT IV 1000 V
  • Packaging
    • Packaging
    • Einzelverpackung
The CAT IV rated non-contact voltage tester FLIR VP52 is designed so that it reliably detects voltages on tamper-resistant outlets of the latest design and installed electrical systems.

• Secure thanks to overvoltage category CAT IV 1000 V, and suitable for the tool box with rubber-reinforced housing and buttons as well as a probe with low profile
• Vibrating alert and red alarm LED indicates to the user the presence of voltage at work in noisy environments
• Practical modes with high/low sensitivity detect voltages at industrial plants and low-voltage installations
• Powerful LED work light is always at hand for low-light inspection areas
• Test light on the probe makes it easier to work in a dark environment
• Long periods of operation are possible thanks to energy-saving display of battery status and automatic shut-off
• Robust, double-jacketed housing

Included with delivery:
2 AAA batteries, instruction manual and limited lifetime warranty

Technical data:
Voltage ranges:
90 to 1000 V
24 to 1000 V
Over-voltage category: CAT IV 1000 V
Frequency range: 45 - 65 Hz
Integrated torch: yes
Vibrating alert: yes
ON-OFF switch: yes



Manufacturer : FLIR
Factory number : VP52
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact voltage tester + torch
    • Technology
    • berührungslos
    • Design
    • Optical, vibration
    • Colour
    • Black
    • Model
    • VP52
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 90 -1000 V / 24 - 1000 V
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Electrical values
    • Approval
    • CAT IV 1000 V
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual