Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DUTEST PRO :: Continuity tester, circuit tester and phase display


DUTEST PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Continuity tester
    • Colour
    • Red/black
    • Model
    • DUTEST® pro
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 6 - 400 V AC/DC
    • Type of battery
    • 3x AA (Mignon)
  • Electrical values
    • Approval
    • CAT III 300 V
  • Packaging
    • Packaging
    • Einzelverpackung

DUTEST® pro - Professional continuity circuit line testers for testing high and low impedance resistors

Features:
• Reliable identification of faulty wiring, contact faults and interrupted wiring
• Fast detection of defective fuses, light bulbs, wires and short circuits
• Continuity and semiconductor testing using LEDs and test buzzer
• Three yellow indicator LEDs: 0 - 100 ohm/1 kOhm/10 kOhm
• Acoustic feedback via testing buzzer for testing low-impedance resistors up to approx. 100 ohm
• External-voltage indicator: 6 - 400 V (LEDs/test buzzer)
• Polarity test
• Single-pole phase test via 4-mm test probe (red phase LED flashes)
• Non-contact phase tester/cable break detector (red phase LED flashes)
• Bright, pinpoint, high-performance LED torch
• Buzzer volume and brightness of the LED torch individually adjustable in 4 stages
• Integrated self-test for LEDs, LED torch and buzzer
• Low battery display
• Required batteries: 3 x 1.5-V AA
• Integrated magnetic holder and belt clip on the rear of enclosure
• Measurement category: CAT II 300 V
• Shock-resistant and impact-resistant enclosure
• Includes set of measuring leads

Technical data:
Indicator LEDs; 3 x yellow, 2 x red
Audible continuity test: loud text buzzer to 100 ohm
Optical continuity test (yellow LED): 0 - 100 ohm/1 kOhm/10 kOhm
Voltage range: 6 - 400 V AC/DC (50 Hz - 60 Hz)
Single-pole phase test: Yes
Polarity test (+/-): Yes
Non-contact cable break detection: Yes
Bright LED torch: Yes, adjustable in 4 stages
Magnetic holder and belt clip: Yes
Safety: DIN EN 61010-1
Measurement category: CAT III 300 V



Manufacturer : BENNING
Factory number : 050156
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Continuity tester
    • Colour
    • Red/black
    • Model
    • DUTEST® pro
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 6 - 400 V AC/DC
    • Type of battery
    • 3x AA (Mignon)
  • Electrical values
    • Approval
    • CAT III 300 V
  • Packaging
    • Packaging
    • Einzelverpackung