Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DUSPOL DIGITAL :: DUSPOL DIGITAL LCD digital voltage tester


DUSPOL DIGITAL

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Rotating field indicator
    • Colour
    • Red/black
  • Display
    • Display
    • LCD, 3-digit
  • Implementation
    • Measurement range
    • 5 - 690 V AC, 1,5 - 750 V DC
    • Protection class
    • IP 65

DUSPOL® digital VDE/GS-approved voltage tester with LCD display for measuring 1 - 1200 V.

Features:
• Tested and approved in line with international standard IEC/EN 61243-3 (DIN VDE 0682-401), CAT IV 600 V and CAT III 1000 V
• Vibration alarm for safe voltage detection
• High resistance voltage test without push-button activation
• Switchable load circuit, eliminates measuring errors due to reactive capacitive and inductive voltages caused by intended load connection via push buttons
• Intentional triggering of 30-mA RCD
• Audible continuity test with buzzer and yellow LED
• Arrow shows direction of rotary field
• Safe single-pole phase test
• Accurate illumination of measuring point
• Impact-resistant, dust-proof and water-jet-proof (IP 65)
• LCD light activated automatically via light sensor
• CAT IV 600 V and CAT III 1000 V

Display: LCD/LED
LED display levels: 50- > 400 V AC, 50 > 400 V AC, 50- > 400 V DC, 50 > 400 V DC
LCD display: 1 - 1000 V AC (TRUE RMS), 1 - 1200 V DC
Continuity check: Yes/yellow LED
Rotary field test: Yes/green LED (right/left)
Single-pole phase test: Yes/red LED
Polarity test: Yes/LCD
Manual load connection via push button: IS = 550 mA (1000 V DC)
30 mA FI triggered via push button: Yes
Vibration alarm: Yes
Test point illumination: Yes
Resistance measurement: 0.1 kOhm - 300 kOhm
Diode test: 0.3 V - 2 V
Frequency: 15 Hz - 1000 Hz
Non-contact phase tester/cable break detector: Yes/yellow LED (flashing)
Protection type: IP 65
Over-voltage category: CAT IV 600 V, CAT III 1000 V
VDE/GS approval: Yes



Manufacturer : BENNING
Factory number : 050263
Package weight : 0.225 kg
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Rotating field indicator
    • Colour
    • Red/black
  • Display
    • Display
    • LCD, 3-digit
  • Implementation
    • Measurement range
    • 5 - 690 V AC, 1,5 - 750 V DC
    • Protection class
    • IP 65