0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DUSPOL ANALOG :: DUSPOL® analogue voltage tester, LED


DUSPOL ANALOG

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Colour
    • Red/black
    • Model
    • DUSPOL® analog
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 1000 V
    • Protection class
    • IP65
  • Electrical values
    • Approval
    • CAT III 1000 V, CAT IV 600 V
  • Packaging
    • Packaging
    • Einzelverpackung
DUSPOL® analogue VDE/GS-approved voltage tester with LED display for measuring 12 - 1000 V.

Features:
• Tested and approved in line with international standard IEC/EN 61243-3 (DIN VDE 0682-401), CAT IV 600 V and CAT III 1000 V
• Vibration alarm for safe voltage detection
• High resistance voltage test without push-button activation
• Switchable load circuit, eliminates measuring errors due to reactive capacitive and inductive voltages caused by intended load connection via push buttons
• Intentional triggering of 30-mA RCD
• Arrow shows direction of rotary field
• Safe single-pole phase test
• Accurate illumination of measuring point
• Impact-resistant, dust-proof and water-jet-proof (IP 65)
• CAT IV 600 V and CAT III 1000 V

Display: LED/moving coil
LED display levels: 12 - 1000 V AC/12 - 1000 V DC
Rotary field test: Yes/LCD symbol "R"
Single-pole phase test: Yes/LCD symbol "R"
Polarity test: Yes/LED
Manual load connection via push button: IS = 600 mA (1000 V DC)
30 mA FI triggered via push button: Yes
Vibration alarm: Yes
Protection type: IP 65
Over-voltage category: CAT IV 600 V/CAT III 1000 V
VDE/GS approval: Yes



Manufacturer : BENNING
Factory number : 050261
Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Colour
    • Red/black
    • Model
    • DUSPOL® analog
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 1000 V
    • Protection class
    • IP65
  • Electrical values
    • Approval
    • CAT III 1000 V, CAT IV 600 V
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual