Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP VF DRILL :: VOLTfix drill, non-contact voltage tester


2054-D

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Optical/acoustic
    • Colour
    • Red
  • Display
    • Display
    • LED
  • Electrical values
    • Approval
    • DIN VDE 0411, EN 61010
  • Measures
    • Length
    • 160 mm
    • Width
    • 25 mm
    • Height
    • 21 mm
  • Implementation
    • Type of battery
    • 2 x 1.5 V, IEC LR03

Features
• Non-contact, optical and acoustic detection of alternating currents
• DC test using a screwdriver blade
• Continuity tester
• Fast, precise location of breakages in exposed cables, e.g. cable drums

Device information
• Reliable, automatic self-test when commissioning the device by means of optical readiness indicator
• Compact, handy design that fits in any pocket

Device highlight
• Integrated bright torch
• Built-in, high-quality screwdriver insert (chromium and vanadium, molybdenum blade)

Technical data:
Display: 2 LEDs
Voltage range: 50 - 600 V AC
Frequency range: 50 - 500 V
Continuity test: 0 - 3 MOhm
Test current: approx. 0.3 µA
Duty cycle: continuous
Safety: DIN VDE 0411, EN 61010
Measuring range category: CAT III/600 V
Pollution rate: 2
Power supply: 2x 1.5 V, IEC LR03
Dimensions: 160 x 25 x 21 mm
Weight: approx. 55 g



Manufacturer : AMPROBE
Factory number : 3454358
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Optical/acoustic
    • Colour
    • Red
  • Display
    • Display
    • LED
  • Electrical values
    • Approval
    • DIN VDE 0411, EN 61010
  • Measures
    • Length
    • 160 mm
    • Width
    • 25 mm
    • Height
    • 21 mm
  • Implementation
    • Type of battery
    • 2 x 1.5 V, IEC LR03
Datasheet/manual