Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TESTFIX :: TESTFIX, continuity and cable tester


FT000009023D

  • Product Description
  • Technical information
  • General
    • Type
    • Continuity tester
    • Design
    • Optical/acoustic
    • Colour
    • Yellow/black
  • Display
    • Display
    • Bulb
  • Measures
    • Length
    • 130 mm
    • Width
    • 75 mm
    • Height
    • 35 mm
  • Implementation
    • Type of battery
    • 3 x 1.5 V, IEC LR6

Functions
• Acoustic continuity tester (buzzer)
• Visual continuity indicator (lamp)

Device information
• Low-resistance continuity tester
• For testing incandescent lamps, fuses etc.
• For testing wiring and pipe networks

Device highlights
• Torch function with continuous light

Technical data:
Continuity test: 0-10 Ohm (visual), 0-100 Ohm (acoustic)
Test current: approx. 200 mA (visual), approx. 40 mA (acoustic)
Test voltage: < 4.5 V
Power supply: 3x 1.5 V, IEC LR6
Dimensions: 130 x 75 x 35 mm
Weight: approx. 180 g

Included with delivery:
Testfix, replacement bulb, carry case, 2 uninsulated crocodile clips, operating instructions



Manufacturer : AMPROBE
Factory number : 2147430
Package weight : 0.221 kg
RoHS : conform
Technical information
  • General
    • Type
    • Continuity tester
    • Design
    • Optical/acoustic
    • Colour
    • Yellow/black
  • Display
    • Display
    • Bulb
  • Measures
    • Length
    • 130 mm
    • Width
    • 75 mm
    • Height
    • 35 mm
  • Implementation
    • Type of battery
    • 3 x 1.5 V, IEC LR6
Datasheet/manual