Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPUS VP-10 :: Pen Type Recorder


OLYMPUS VP-10

  • Product Description
  • Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 1x AAA
  • Measures
    • Depth
    • 17 mm
    • Height
    • 17 mm
    • Width
    • 130 mm
Slim, high.performing business tool
The slim.sized VP.10 marks a revolution in digital voice recording. Like a pencil, just slip it into your shirt pocket . and then record meetings discreetly without being disrupted by a handheld recorder. The VP.10fs omni.directional stereo microphones reliably capture the sound from all sides. And you can be sure the sound is crisp and clear thanks to the special Anti.Rustle Filter. This OLYMPUS audio technology automatically identifies the difference between a voice and a rustling sound from your shirt to effectively suppress the unwanted sound only. To start recording on the fly, simply slide up the REC switch on the top of the device. The voice recorder instantly starts recording even when the power is off.

  • 4GB internal memory
  • High quality stereo microphone
  • One touch recording
  • Voice Filter
  • Built in USB with battery charge
  • Anti Rustle Filter
  • Noise Cancel
  • 1 folders for file storage, 999 messages per folder



Manufacturer : OLYMPUS
Factory number : V413111BE000
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 1x AAA
  • Measures
    • Depth
    • 17 mm
    • Height
    • 17 mm
    • Width
    • 130 mm