Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST VISIT20RT :: Topstar Visit 20 visitor chair, red, pack of 2


Besucherstuhl Topstar Visit 20 rot 2er Pack

  • Product Description
  • Technical information
  • General
    • Model
    • Visit 20 Net
    • Color Fabric
    • Red
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Seat: 100% polypropylene / mesh: 100% polyester
    • Color Frame
    • Chrome
    • Seat Shape
    • Flat seat with knee roll
    • seat mechanism
    • Cantilever chair
    • User Weight up
    • 110 kg
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • Plastic studs
    • Rubs
    • 40.000
  • Measures
    • Seat Width
    • 48 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 45 cm
    • Overall Height
    • 85 cm
    • Height Backrest
    • 32 cm
  • Weights
    • Weight
    • 19 kg

Sit better with cantilever visitor chairs from Topstar!

These classic visitor chairs with steel cantilever frames come in a trendy design with mesh fabric backrests in black. As well as looking good, these modern cantilever chairs from Topstar also benefit from being extremely comfortable: A comfortably padded and moulded seat with rounded front edge ensures you sit comfortably. The ergonomically shaped backrest is covered with a breathable mesh fabric. Plastic glides ensure the seat slides optimally on all floors.

Perfect for space-saving storage when not in use.
The Topstar visitor chairs are quick and easy to stack, for example, the floors are being cleaned. Very little space is required when not in use.

Our tip:
Remember to add the matching armrests to your order so you can rest your arms and enjoy an even more comfortable sitting experience.



Manufacturer : TOPSTAR
Factory number : VISIT20RT
Package weight : 16.7 kg
RoHS : conform
Technical information
  • General
    • Model
    • Visit 20 Net
    • Color Fabric
    • Red
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Seat: 100% polypropylene / mesh: 100% polyester
    • Color Frame
    • Chrome
    • Seat Shape
    • Flat seat with knee roll
    • seat mechanism
    • Cantilever chair
    • User Weight up
    • 110 kg
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • Plastic studs
    • Rubs
    • 40.000
  • Measures
    • Seat Width
    • 48 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 45 cm
    • Overall Height
    • 85 cm
    • Height Backrest
    • 32 cm
  • Weights
    • Weight
    • 19 kg
Datasheet/manual