Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 10764 :: Terratec USB video grabber


TerraTec Grabster AV 300 MX

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • Incl. MAGIX video editing software
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Measures
    • Width
    • 65 mm
    • Height
    • 24 mm
    • Depth
    • 90 mm
  • Weights
    • Weight
    • 0.75 kg

USB box for VHS video digitisation with analogue output

• USB 2.0 video digitiser for PC and notebook
• Digitise VHS videos
• Analogue inputs and outputs: Composite, S-Video, stereo audio
• Video standards: PAL, NTSC, SECAM
• Includes all necessary cables
• MAGIX video editing software

With the Grabster AV 300 MX you can transfer analogue video material such as recordings on VHS in digital form to your PC and digitise it. In a very simple way you can connect the Grabster AV 300 to your computer and video recorder. The MAGIX Video easy TERRATEC edition video editing software is used to save and edit the data.

Grabster AV 300 MX and MAGIX software are the perfect team for creating VCDs, SVCDs and DVDs in just a few clicks of the mouse. Transfer videos to your notebook or PC via USB. Use the video editing and slide show features as well as the individual design of selection menus to burn your precious memories in the highest quality on CD and DVD forever.

Transferring
Regardless of which device or medium you want to record from: From video recorders to satellite receivers and camcorders through to DVD players, all devices with analogue video outputs can be connected via Composite or S-Video.

Edit
Cut out advertising or other unwanted parts from your films. Add slide shows and videos. Many transition effects to jazz up your work. Use additional music and live commentary to set the right mood. Finally, just select a suitable menu template or create an individual motion setting menu, and before you know it your CD or DVD will be burned.

Playing
Within a few minutes you are holding a professional DVD in your hand that is ready for viewing, either on the PC or on the TV. Surprise your friends with a self-created DVD!

Included with delivery
• Grabster AV 300 MX
• USB cable
• S-Video cable
• Stereo audio and Composite RCA cable
• Scart adapter with in/out function
• Quick start guide
• Service card



Manufacturer : TERRATEC
Factory number : 10764
Package weight : 0.421 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • Incl. MAGIX video editing software
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Measures
    • Width
    • 65 mm
    • Height
    • 24 mm
    • Depth
    • 90 mm
  • Weights
    • Weight
    • 0.75 kg