Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 10680 :: Terratec USB video grabber


TerraTec G1

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes

The Terratec G1 is the compact solution for overwriting, editing and burning analogue videos on your home computer. There is no compromise on quality: The enclosure is made of high-quality plastic in piano lacquer look and absolutely all cables are included in the delivery with high-quality plugs. The included MAGIX video editing software offers many options and makes editing on the PC a breeze. For all Mac users there is the easy-to-use TERRATEC Video Rescue, video editing is then done e.g. in iMovie. Precious memories can be optimally safeguarded – just save or burn them onto DVD!

Save your precious memories
The ravages of time gnaw relentlessly into your precious memories. Family celebrations, company celebrations and holidays – all these events and memories you have recorded on video. The low life expectancy even with optimum storage, magnetic radiation, a loss of quality due to wear and tear and spaghettied tape caused by curious children... there are many ways in which your memories can be jeopardised. Transfer your tapes simply to your computer and save your films there – or burn them to a DVD, which also makes a good gift!

Extensive format support
Many analogue sources can be connected to the TERRATEC G1. No matter whether VHS, Video 8, S-VHS, Hi8, Betamax and others – almost any device with analogue outputs is compatible. No matter whether you have a SCART output, S-Video or Composite, the TERRATEC G1 is connected to the output source in no time at all. Even beginners can get started immediately thanks to the extensive cable package including a Scart adapter. Video source and format are automatically detected and digitised in the best quality.

Included with delivery
• TERRATEC G1
• Scart adapter
• Video cable
• S-Video cable
• Quick start guide
• Service card



Manufacturer : TERRATEC
Factory number : 10680
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
Datasheet/manual