Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 10620 :: Terratec USB video grabber


TerraTec Grabby

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Measures
    • Width
    • 34 mm
    • Height
    • 120 mm
    • Depth
    • 15 mm
  • Weights
    • Weight
    • 0.70 kg

Grabby and MAGIX Video easy TERRATEC Edition are the perfect team for creating VCDs, SVCDs and DVDs in just a few clicks of the mouse. Transfer videos to your notebook or PC via USB. Use the video editing and slide show features as well as the individual design of selection menus to burn your precious memories in the highest quality on CD and DVD forever.

Transferring
Regardless of which device or medium you want to record from: From video recorders to satellite receivers and camcorders through to DVD players, all devices with analogue video outputs can be connected via Composite and S-Video.

Editing
Cut out advertising or other unwanted parts from your films. Add slide shows and videos. Many transition effects to jazz up your work. Use additional music and live commentary to set the right mood. Finally, just select a suitable menu template or create an individual motion setting menu, and before you know it your CD or DVD will be burned.

Playback
Within a few minutes you are holding a professional DVD in your hand that is ready for viewing, either on the PC or on the TV. Surprise your friends with a self-created DVD!

Right from the beginning
The delivery of the Grabby includes everything you need to get started right away in the world of video digitisation. The purchase of accessories will not be necessary in most cases!

Included with delivery
• Grabby
• Video cable
• Quick start guide
• Service card



Manufacturer : TERRATEC
Factory number : 10620
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Measures
    • Width
    • 34 mm
    • Height
    • 120 mm
    • Depth
    • 15 mm
  • Weights
    • Weight
    • 0.70 kg
Datasheet/manual