Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 10599 :: Terratec USB video grabber


TerraTec Grabster AV 350 MX

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • Incl. MAGIX video editing software
  • Interfaces
    • Interfaces
    • SCART, composite connection
    • USB
    • 2.0
    • Audio
    • Yes
  • Measures
    • Width
    • 85 mm
    • Height
    • 30 mm
    • Depth
    • 85 mm
  • Weights
    • Weight
    • 0.16 kg

Digitise videos – with Scart connection
• Suitable for PC and notebook
• Easy connection via USB
• Analogue video inputs
• SCART connection
• Includes MAGIX video editing software (via download)

Grabster AV 350 MX and MAGIX Video easy TERRATEC Edition are the perfect team for the creation of VCDs, SVCDs and DVDs. For this the external box is equipped with a Scart connection for optimal transfer. Just plug into a free USB port, install the enclosed software and connect an analogue source such as a VHS-video recorder using the cables supplied – and then you are ready to go. Use the video editing and slide show features as well as the individual design of selection menus to burn your precious memories in the highest quality on CD and DVD forever.

Connect
Connect your video recorder without annoying additional wiring directly via a Scart connection to the Grabster AV 350. Of course, other devices with analogue video outputs such as SAT receivers, camcorders or DVD players can be connected via Composite or S-Video.

Record
The connected video source is detected automatically. The encoding of the video data into MPEG 1 or MPEG 2 format is assumed by your own computer via software encoding. A preview window shows the corresponding picture. You can indicate the time, quality and storage location of the recordings.

Edit
Cut out advertising or other unwanted parts from your films. Add slide shows and videos. Many transition effects to jazz up your work. Use additional music and live commentary to set the right mood. Finally, just select a suitable menu template or create an individual motion setting menu,
and before you know it your CD or DVD will be burned. With just one click you can create any number of copies.

Playing
Within a few minutes you are holding a professional DVD in your hand that is ready for viewing, either on the PC or on the TV. Surprise your friends with a self-created DVD!

Right from the beginning
The delivery of the Grabster AV 350 MX includes everything you need to start immediately in the world of video digitisation. The purchase of accessories will not be necessary in most cases!

Included with delivery
• Grabster AV 350 MX
• USB cable
• SCART cable
• S-Video cable
• Composite video RCA cable
• Stereo audio RCA cable
• Quick start guide
• Service card



Manufacturer : TERRATEC
Factory number : 10599
Package weight : 0.685 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • Incl. MAGIX video editing software
  • Interfaces
    • Interfaces
    • SCART, composite connection
    • USB
    • 2.0
    • Audio
    • Yes
  • Measures
    • Width
    • 85 mm
    • Height
    • 30 mm
    • Depth
    • 85 mm
  • Weights
    • Weight
    • 0.16 kg