Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU RA1-50-V2 :: SIKU RA1-50 V2 Twin Fresh Comfort

Item-No.: SIKU RA1-50-V2
€379,95
Category of goods: 1 = discountable

SIKU RA1-50-V2

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Technology
    • Blind
    • Design
    • With timer
    • Noise
    • 23 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 7 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 50 m³/h
    • Ø
    • 150 mm
    • Width
    • 254 mm
    • Height
    • 275 mm
    • Depth
    • 92 mm

Decentralised domestic ventilation with heat recovery

  • The new TwinFresh Comfo series single-room ventilators with energy regeneration have the same design as the TwinFresh Standard series, but with a modernised control. They are also equipped with a remote control and switches on the casing.

  • The improved model provides energy-efficient ventilation and air extraction in flats, small and large houses and social and commercial buildings.

  • The fan allows for humidity compensation and the adjustable air exchange mechanism creates an individualised climate in the building. A significant reduction in heat loss is possible due to heat recovery through the ceramic heat exchanger.

  • An added advantage is that the model is easy to clean and requires little maintenance, helped by the optic filter change indicator.

  • The Comfo series is also particularly easy to install and use. Plug-in installation is also possible.

  • The fans meet all applicable safety standards and regulations for electro-magnetic compatibility.

  • (Subject to technical change.)




Manufacturer : SIKU
Factory number : 50075
Package weight : 6.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Technology
    • Blind
    • Design
    • With timer
    • Noise
    • 23 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 7 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 50 m³/h
    • Ø
    • 150 mm
    • Width
    • 254 mm
    • Height
    • 275 mm
    • Depth
    • 92 mm
Datasheet/manual