Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 125QUIET :: Low noise and energy saving axial flow fan

Item-No.: SIKU 125QUIET
€71,60
Category of goods: 1 = discountable

SIKU 125QUIET

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Design
    • With timer
    • Noise
    • 32 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 17 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 185 m³/h
    • Ø
    • 125 mm
    • Width
    • 182 mm
    • Height
    • 158 mm
    • Depth
    • 27 mm
Low noise and energy saving axial flow fan with built-in off-delay timer (with operating time from 2 to 30 min) and motor on ball bearings.

SIKU Quiet – the quiet series

Quiet – The model with infinitely variable off-delay timer (2 min. to 30 min.) and non-return valve for Ø 125mm air ducts (function only possible with phase, switched phase and neutral conductor).
Intelligent low noise and energy saving axial flow exhaust fan with an air capacity of up to 185m3/h

Applications and mounting features
  • Innovative exhaust fan with stylish design for new comfort level in shower rooms, bathrooms, kitchens and other residential premises or utility rooms.

  • Maximum air capacity combined with low noise level provide the ideal microclimate.

  • Mounting into ventilation shafts or connection to Ø 125 mm air duct.

  • Installation directly inside a ventilation shaft.

  • Flexible air ducts may be used in case of remote location of the ventilation shaft. Connection of the air duct to the exhaust flange with a clamp.

  • Wall mounting with screws

  • Suitable for ceiling mounting


Design
  • Casing and impeller made of high-quality and durable UV-resistant plastic.

  • The fan’s aesthetic appearance fits perfectly into any kind of interior design.

  • Specially designed impeller aerodynamic profile provides high air capacity and low noise.

  • The compact design enables wall and ceiling mounting.

  • The shortened spigot (81 mm) for mounting into a ventilation shaft or connection to Ø 125mm air ducts.

  • The fan is equipped with a specially designed non-return valve to prevent air back flow and heat losses during the fan standby.

  • The fan exhaust spigot incorporates specially designed air rectifiers to reduce air turbulence, increase air pressure and lower noise level.

  • High ingress protection rating IP45 makes the fan the ideal solution for ventilation of a bathroom. The electronic components are protected with tight covers.


Motor
  • Low energy demand of 17 W due to new high-efficient motor.

  • Maintenance-free bearings contain enough grease for 40 000 hrs non-stop operation.

  • Motor on special anti-vibration dampers for vibration absorbing and silent operation.

  • Motor equipped with overheating protection.



Manufacturer : SIKU
Factory number : 30519
Package weight : 0.942 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Design
    • With timer
    • Noise
    • 32 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 17 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 185 m³/h
    • Ø
    • 125 mm
    • Width
    • 182 mm
    • Height
    • 158 mm
    • Depth
    • 27 mm
Datasheet/manual