Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 100QUIET-TP :: Fans, ball bearing mounted, low noise, with timer + motion detec

Item-No.: SIKU 100QUIET-TP
€85,50
Category of goods: 1 = discountable

Siku 100 QUIET - TP

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Design
    • With timer and motion detector
    • Noise
    • 25 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 7.5 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 97 m³/h
    • Ø
    • 100 mm
    • Width
    • 158 mm
    • Height
    • 136 mm
    • Depth
    • 26 mm
Quiet and energy-saving axial fans with
ball-bearing-mounted motors

SIKU Quiet - The quiet series

Quiet - The basic model with non-return valve, timer and motion detector

Intelligent, quiet and energy-saving axial fan for exhaust air extraction with a volume of up to 97 m3/h

Applications & mounting options
- Innovative exhaust fan with an appealing design for a new dimension of comfort in showers, bathrooms, kitchens and other living and utility rooms.
- Maximum air volume combined with a low noise level create an ideal micro-climate.
- Installation in exhaust air ducts on or connection to a Ø 100 mm exhaust duct.
- Direct installation in an exhaust duct.
- Flexible air ducts may be used if the installation location is not directly connected to an exhaust air duct. Air ducts connected to the exhaust flange with a clamp
- Wall mounting possible with screws
- Suitable for ceiling mounting

Design
- Housing and wheel blower made from high quality and durable UV-resistant plastic.
- The attractive design is a perfect match for any interior.
- The specially crafted aerodynamic profile ensures high ventilation capacity and low noise development.
- Compact design is suitable for both wall and ceiling mounting.
- Shortened connecting flange (81 mm) for installation in an air exhaust duct or for connection to a Ø 100 mm exhaust pipe.
- The fan is equipped with a specially crafted swing check valve that prevents air flow-back and heat loss in standby mode.
- The connection flange of the exhaust fan contains specially designed flow straighteners to reduce air turbulence, increase air pressure and reduce noise development.
- Thanks to its high IP45 protection rating, this fan is the ideal solution for ventilating bathrooms. The electrical components are protected by leak-proof covers.

Motor
- New, high-efficiency motor with a low energy consumption rate of 7.5 W.
- Maintenance-free bearing with sufficient lubrication for 40,000 hours of continuous operation.
- Motor mounted on special anti-vibration suspension units to ensure vibration-free and quiet operation.
- Motor equipped with thermal protection.



Manufacturer : SIKU
Factory number : 30413
Package weight : 0.718 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Design
    • With timer and motion detector
    • Noise
    • 25 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 7.5 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 97 m³/h
    • Ø
    • 100 mm
    • Width
    • 158 mm
    • Height
    • 136 mm
    • Depth
    • 26 mm