Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 100MTHL :: Fan, ball bearing, timer, hydrostatic

Item-No.: SIKU 100MTHL
€47,95
Category of goods: 1 = discountable

SIKU 100MTHL

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Design
    • With timer and hydrostat
    • Noise
    • 34 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 14 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 95 m³/h
    • Ø
    • 100 mm
    • Width
    • 160 mm
    • Height
    • 160 mm
    • Depth
    • 90 mm
  • Implementation
    • Rotation speed
    • 2300 RPM
SIKU 100MTHL - Ball-bearing fan with timer and hydrostatic

For the ventilation of small and medium-sized rooms. Suitable for wall and ceiling mounting. Easy mounting with supplied screws. Housing made of ABS plastic.

• Low noise 7-blade propeller
• Delay relay adjustable continuously from 2 - 30 minutes
• Humidity sensor, adjustable 50 - 90%

Voltage: 220 - 240 VAC
Power: 14 W
Current: 0.085 A
Speed: 2300 rpm /
Capacity: 95 m³ / h
Pressure: 35 Pascal
Noise level: 34 dB (A)
Weight: 0.55
Dimensions: 160 x 160 x 90 mm
Connection pipe Ø 100 mm



Manufacturer : SIKU
Factory number : 27895
Package weight : 0.621 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Design
    • With timer and hydrostat
    • Noise
    • 34 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 14 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 95 m³/h
    • Ø
    • 100 mm
    • Width
    • 160 mm
    • Height
    • 160 mm
    • Depth
    • 90 mm
  • Implementation
    • Rotation speed
    • 2300 RPM