Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 100AZL :: Fan, ball-bearing mounted, with shutter

Item-No.: SIKU 100AZL
€35,40
Category of goods: 1 = discountable

SIKU 100AZL

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Noise
    • 34 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 14 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 98 m³/h
    • Ø
    • 100 mm
    • Width
    • 166 mm
    • Height
    • 166 mm
    • Depth
    • 90 mm
  • Implementation
    • Rotation speed
    • 2300 RPM

SIKU 100AZL – ball-bearing-mounted fan with automatic shutter

For extraction in small and medium-sized rooms. Suitable for wall and ceiling mounting. Easy to secure with the screws supplied. ABS plastic housing.

• Low-noise, 7-blade fan
• Automatic shutter (thermal switch)

Voltage: 220 - 240 VAC
Power: 14 W
Current: 0.085 A
Speed: 2300 rpm
Flow rate: 98 m³/h
Pressure: 35 pascal
Noise level: 34 dB(A)
Weight: 0.61
Dimensions: 166 x 166 x 90 mm
Connection pipe diam.: 100 mm



Manufacturer : SIKU
Factory number : 27520
Package weight : 0.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Noise
    • 34 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 14 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 98 m³/h
    • Ø
    • 100 mm
    • Width
    • 166 mm
    • Height
    • 166 mm
    • Depth
    • 90 mm
  • Implementation
    • Rotation speed
    • 2300 RPM