Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55229 SW :: tesa® On & Off Velcro tape, extra-strong, black

Item-No.: TESA 55229 SW
€11,80
Category of goods: 1 = discountable

TESA 55229 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • Extra strong
    • Colour
    • Black
  • Measures
    • Length
    • 1 m
    • Width
    • 50 mm
  • Implementation
    • Manufacturer
    • Tesa

Extra-strong tesa® On & Off Velcro tape

Can be cut individually and is a valuable aid for securing and fixing heavy objects. The extra-strong Velco strips can be opened and closed up to 1,000 times.

• Length: 1.0 m
• Width: 50 mm
• Colour: black
• Self-adhesive



Manufacturer : TESA
Factory number : 55229-00000-02
Package weight : 0.11 kg
Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • Extra strong
    • Colour
    • Black
  • Measures
    • Length
    • 1 m
    • Width
    • 50 mm
  • Implementation
    • Manufacturer
    • Tesa
Datasheet/manual