Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55228 SW :: tesa® On & Off Velcro strips, black

Item-No.: TESA 55228 SW
Colour:

€4,40
Category of goods: 1 = discountable

TESA 55228 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape strips
    • Design
    • Extra strong
    • Colour
    • Black
  • Measures
    • Length
    • 100 mm
    • Width
    • 50 mm
  • Implementation
    • Manufacturer
    • Tesa
  • Packaging
    • Packaging
    • Pack of 2

Extra-strong tesa® On & Off Velcro strips

Can be cut individually and is a valuable aid for securing and fixing heavy objects. The extra-strong Velco strips can be opened and closed up to 1,000 times.

• Length: 100 mm
• Width: 50 mm
• Quantity: 2 pieces
• Colour: black



Manufacturer : TESA
Factory number : 55228-00000-02
Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Velcro tape strips
    • Design
    • Extra strong
    • Colour
    • Black
  • Measures
    • Length
    • 100 mm
    • Width
    • 50 mm
  • Implementation
    • Manufacturer
    • Tesa
  • Packaging
    • Packaging
    • Pack of 2
Datasheet/manual