Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55225 WS :: tesa® On & Off Velcro tape, white

Item-No.: TESA 55225 WS
Colour:

€8,65
Category of goods: 1 = discountable

TESA 55225 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • General-purpose
    • Colour
    • White
  • Measures
    • Length
    • 2.5 m
    • Width
    • 20 mm
  • Implementation
    • Manufacturer
    • Tesa

tesa® On & Off Velcro tape

Can be cut individually and can be opened and closed up to 10,000 times.

• Length: 2.5 m
• Width: 20 mm
• Self-sticking
• Colour: white



Manufacturer : TESA
Factory number : 55225-00002-01
Package weight : 0.093 kg
Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • General-purpose
    • Colour
    • White
  • Measures
    • Length
    • 2.5 m
    • Width
    • 20 mm
  • Implementation
    • Manufacturer
    • Tesa
Datasheet/manual