Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55224 SW :: tesa® On & Off Velcro tape, black

Item-No.: TESA 55224 SW
Colour:

€4,90
Category of goods: 1 = discountable

TESA 55224 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • Self-adhesive
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Length
    • 1 m
    • Width
    • 20 mm

tesa® On & Off Velcro tape

Can be cut individually and can be opened and closed up to 10,000 times.

• Length: 1 m
• Width: 20 mm
• Self-sticking
• Colour: black



Manufacturer : TESA
Factory number : 55224-00000-02
Package weight : 0.036 kg
Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • Self-adhesive
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Length
    • 1 m
    • Width
    • 20 mm
Datasheet/manual