Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLETTBAND SET :: Rip-tape strip, 10-pack, 300 x 20 mm, yellow

Item-No.: KLETTBAND SET
€1,99
Category of goods: 1 = discountable

KLETTBAND SET

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • mit Schlinge
    • Material
    • Nylon
    • Colour
    • Yellow
  • Measures
    • Length
    • 300 mm
    • Width
    • 20 mm
  • Packaging
    • Packaging
    • Pack of 10

Cable ties from LogiLink for bundling cables. Simple application with rip-tape fastening. Can quickly be closed and released. Package includes ten cable ties in yellow.

• Bundles and reliably protects cables
• Easy to use
• Rip-tape fastener
• Included in delivery: 10 units
• Length: 300 x 20 mm
• Colour: yellow



Manufacturer : LOGILINK
Factory number : KAB0015
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • mit Schlinge
    • Material
    • Nylon
    • Colour
    • Yellow
  • Measures
    • Length
    • 300 mm
    • Width
    • 20 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual