Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLETTBAND 600 SW :: Rip-tape strip 600 x 30 mm, with sling, black

Item-No.: KLETTBAND 600 SW
Colour:

€1,30
Category of goods: 1 = discountable

KLETTBAND 600 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • mit Schlinge
    • Material
    • PE, Nylon
    • Colour
    • Black
  • Measures
    • Length
    • 600 mm
    • Width
    • 30 mm
Rip-tape cable tie with "return fastening"

• For approx. 20,000 uses

Practical utensil for bundling cables, also very popular with skiers for keeping skis together during transport, and with motorcycle riders, campers as well as emergency medical and fire service operators. It is a universal genius for all applications where quick and easy bundling or latching of items is a must.



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • mit Schlinge
    • Material
    • PE, Nylon
    • Colour
    • Black
  • Measures
    • Length
    • 600 mm
    • Width
    • 30 mm
Datasheet/manual