Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLETT 200-12 RT :: Rip-tape fastenings, 200 x 12 mm, red 10-pack

Item-No.: KLETT 200-12 RT
€4,99
Category of goods: 1 = discountable

KLETT 200-12 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Colour
    • Red
    • Material
    • Nylon
  • Measures
    • Length
    • 200 mm
    • Width
    • 12 mm
  • Packaging
    • Packaging
    • Pack of 10

- "Adhesive" on both sides

- Ideal for mounting cables and delicate materials with Phillips for M5
- Pack of 10
- Resistant to alcohols, oils, fats, water
- Temperature range: -25°C to +180°C

Material: nylon
Length: 12 x 200 mm each
Colour: red



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Velcro tape
    • Colour
    • Red
    • Material
    • Nylon
  • Measures
    • Length
    • 200 mm
    • Width
    • 12 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual