Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLETT 1000 :: Universal rip-tape strip 19 x 1000 mm, black

Item-No.: KLETT 1000
€1,40
Category of goods: 1 = discountable

KLETT 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • On roll
    • Material
    • PE, Nylon
    • Colour
    • Black
  • Measures
    • Length
    • 1 m
    • Width
    • 19 mm

- Ideal for bundling and securing cables, pipes, hoses etc.
- The soft material structure protects the surfaces from damage
- For inside and outside use
- Can be cut to size and sewn
- Resistant to alcohols, oils, fats, water
- Temperature range: -25°C to +180°C
- Washable up to 40°C

Material: nylon
Length: 19 x 1000 mm
Colour: black



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • On roll
    • Material
    • PE, Nylon
    • Colour
    • Black
  • Measures
    • Length
    • 1 m
    • Width
    • 19 mm
Datasheet/manual