Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18636 :: Hook-and-loop fasteners coloured L 240 x W 12 mm 10 pieces

Item-No.: DELOCK 18636
€3,99
Category of goods: 1 = discountable

DELOCK 18636

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • Cable ties
    • Material
    • Nylon
    • Colour
    • Mixed
  • Measures
    • Length
    • 240 mm
    • Width
    • 12 mm
  • Packaging
    • Packaging
    • Pack of 10
These cable ties from Delock can be used for a space-saving bundling of single cables, wires and tubes. The cable ties are available in 5 different colours, for better marking and visibility. By using the strap, you can fix the cable tie to a cable, so that the cable tie won’t get lost. The cable ties can be applied easily and can be simply removed due to the hook-and-loop fastener. The cable ties are reusable multiple times.
Specification
• Length: ca. 240 mm
• Width: ca. 12 mm
• Quantity: 10 pieces per poly bag
2 x red
2 x green
2 x yellow
2 x black
2 x blue
• Strap for fixation to the cable
• Hook-and-loop fastener for multiple reuse
• Material: nylon
Package content
• Cable ties set
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 18636
Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • Cable ties
    • Material
    • Nylon
    • Colour
    • Mixed
  • Measures
    • Length
    • 240 mm
    • Width
    • 12 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual