Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18634 :: Velcro cable ties, 150x12 mm, pack of 10

Item-No.: DELOCK 18634
€4,99
Category of goods: 1 = discountable

DELOCK 18634

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Velcro fastener
  • Measures
    • Length
    • 150 mm
    • Width
    • 12 mm

These Delock cable ties can be used to roll up various cables, lines and hoses to save space. The cable ties come in 5 different colours for improved identification and visibility. With the help of the tab, the cable tie can be attached to a cable to prevent the cable from being lost. The Velcro strap means that the cable ties are simple to attach and easy to remove. As a result, these cable ties can be reused multiple times.

Quantity: 10 pieces per bag
  • 2 x red

  • 2 x green

  • 2 x yellow

  • 2 x black

  • 2 x blue

Tab for attaching to a cable
Velcro strap for multiple reuse



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Velcro fastener
  • Measures
    • Length
    • 150 mm
    • Width
    • 12 mm
Datasheet/manual