Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAID 360200 :: raid hp universal boot sill protector 9.5x120 cm


RAID 360200

  • Product Description
  • Technical information
  • General
    • Type
    • Boot sill protector film
    • Colour
    • Transparent
  • Measures
    • Width
    • 95 mm
    • Depth
    • 1200 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
raid hp boot sill protector film provides optimum surface protection. The transparent film protects the paintwork and prevents unsightly scratches when loading and unloading.

Top quality
Unpack, adjust, stick on and it's ready!
Knife included for clean and fast assembly.
raid hp boot sill protector films are TÜV approved (no registration needed).

Application: universal
Dimensions: 9.5 cm x 120 cm (cut to size)

Characteristics:
• Colour: transparent
• Film thickness: 150 µ
• UV resistant (no discolouration)
• Salt water resistant
• Carwash safe
• Pressure-washer resistant
• Antifreeze resistant
• Solvent-resistant
• Tear-resistant
• Permanent self-adhesive
• Quick and easy to fit
• Removable without leaving any residue
• Makes paint last

Film specifications
• Film type: transparent vinyl
• Film thickness: 0.150 mm
• Temperature resistance: -30 to +140 degrees
• Adhesive strength: 0.8 kg/25 mm

Note:
Reversing systems and parking sensors will not be affected.
The boot sill protector film is TÜV approved

Includes (1x each):
• Transparent paint protector film 9.5 cm x 120 cm
• Knife (assembly)
• Assembly instructions



Manufacturer : RAID
Factory number : 360200
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Boot sill protector film
    • Colour
    • Transparent
  • Measures
    • Width
    • 95 mm
    • Depth
    • 1200 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual