Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 32010 :: Cooler tight, 200 ml

Item-No.: KONTAKT 32010
€5,40




RADIATOR SEAL 200 ML 103201101201

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle radiator not leaking
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Sealant for small leaks in cooling systems.

The fibre-polymer mixture automatically seals hairline cracks and minor leaks up to max. 1 mm in size. The 200-ml bottle is sufficient for 12 litres of coolant.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 32036
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle radiator not leaking
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None