Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ PG ES POLI :: PURGATOR® stainless steel polish. 75-ml tube

Item-No.: KFZ PG ES POLI
€4,50




KFZ PG ES POLI

  • Product Description
  • Technical information
  • General
    • Type
    • Stainless steel polish
    • Design
    • Tube
  • Implementation
    • Content
    • 75 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 75
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Specially developed to clean, polish and protect stainless steel. The high-quality ingredients are designed specifically for stainless steel surfaces to ensure outstanding results.

Areas of application
All stainless steel surfaces. Suitable for use in the food-processing sector.

Application
Apply a thin layer of PURGATOR® stainless steel polish on the areas to be cleaned then polish using a circular motion. Bring to a high-gloss finish using a clean cloth.

Ingredients
15% - 20% aliphatic hydrocarbons
Organic fatty acids
Polishing alumina

Physical and safety data:
Form: paste
Colour: light grey
Odour: product-specific
pH value approx. 8.5
WHC: 1 (self-classification)
GefStoffV: no classification



Manufacturer : PURGATOR
Factory number : M13000
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stainless steel polish
    • Design
    • Tube
  • Implementation
    • Content
    • 75 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 75
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None