Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ PG CHR POLI :: PURGATOR® premium chrome polish. 75 ml

Item-No.: KFZ PG CHR POLI
€4,15




KFZ PG CHR POLI

  • Product Description
  • Technical information
  • General
    • Type
    • Chrome polish
    • Design
    • Tube
  • Implementation
    • Content
    • 75 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 75
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
For cleaning and protecting metal surfaces, such as chrome, stainless steel, copper, aluminium, nickel and brass.

Removing surface contamination and rust is easy. The balanced formulation of active ingredients ensures excellent cleaning results and protects the surface of the metal. Achieves a high-gloss finish.

Areas of application
Vehicles, two-wheelers, caravans, boats and in the home
Application
Apply a thin layer of PURGATOR® premium chrome polish on the areas to be cleaned then polish using a circular motion. Bring to a high-gloss finish using a clean cloth.
Ingredients
• 15% - 30% aliphatic hydrocarbons
• < 5% aromatic hydrocarbons
• < 4% liquid ammonia (25%)
• Organic fatty acids
• Polishing alumina
Physical and safety data:
Form: paste
Colour: white
Odour: ammonia
pH value approx. 9.5
WHC: 2
GefStoffV: no classification



Manufacturer : PURGATOR
Factory number : M11000
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chrome polish
    • Design
    • Tube
  • Implementation
    • Content
    • 75 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 75
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None